Part Details for YA9176-CED by Coilcraft Inc
Overview of YA9176-CED by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for YA9176-CED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Flyback Transformer, for Maxim Integrated MAX17690, isolation, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 858 |
|
$1.7000 / $4.4700 | Buy Now |
Part Details for YA9176-CED
YA9176-CED CAD Models
YA9176-CED Part Data Attributes
|
YA9176-CED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
YA9176-CED
Coilcraft Inc
SMPS Transformer, 24W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO, FLYBACK | |
Height | 12.7 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 18 V | |
Length | 17.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 125 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 24 W | |
Primary Inductance | 8.5 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.7 mm |