Part Details for YA9170-BED by Coilcraft Inc
Overview of YA9170-BED by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YA9170-BED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Flyback Transformer, for Maxim Integrated MAX17690, isolation, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 950 |
|
$1.5400 / $3.9200 | Buy Now |
Part Details for YA9170-BED
YA9170-BED CAD Models
YA9170-BED Part Data Attributes:
|
YA9170-BED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
YA9170-BED
Coilcraft Inc
SMPS Transformer, 12W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO, FLYBACK | |
Height | 11.79 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 18 V | |
Length | 15.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 150 kHz | |
Operating Frequency-Min | 125 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 12 W | |
Primary Inductance | 20 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.5 mm |