YA-2RBT
Honeywell Sensing and Control
Description: Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 3.66mm, Screw Terminal, Stainless Steel Plunger Actuator, Panel Mount,

Overview of YA-2RBT by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for YA-2RBT by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 7,11 mm [0.280 in] Diameter Stainless Steel Additional Overtravel Plunger, Binding Head Screw Termination with Integral Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant 8 In Stock
  • 1 $41.8800
  • 10 $20.8800
  • 25 $19.2900
  • 50 $16.0400
  • 100 $15.7100
  • 250 $15.4500
  • 500 $14.2900
$14.2900 / $41.8800 Buy Now
Master Electronics MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, 7,11 mm [0.280 in] Diameter Stainless Steel Additional Overtravel Plunger, Binding Head Screw Termination with Integral Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant 8 In Stock
  • 1 $41.8800
  • 10 $20.8800
  • 25 $19.2900
  • 50 $16.0400
  • 100 $15.7100
  • 250 $15.4500
  • 500 $14.2900
$14.2900 / $41.8800 Buy Now

CAD Models for YA-2RBT by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YA-2RBT by Honeywell Sensing and Control

YA-2RBT
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Honeywell
Actuator Travel
3.66 mm
Actuator Type
STAINLESS STEEL PLUNGER
Body Breadth
17.45 mm
Body Height
24.13 mm
Body Length or Diameter
49.28 mm
Contact (AC) Max Rating R Load
20A@250VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
0.5 A
Contact (DC) Max Rating R Load
.5A@125VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
125 V
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operating Force-Max
6.12 N
Pre-Travel-Max
1.27 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Matte Tin (Sn)
Termination Type
SCREW
Want to compare parts?
  1. YA-2RBT
    Honeywell Sensing and Control
    Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 3.66mm, Screw Terminal, Stainless Steel Plunger Actuator, Panel Mount,
    VS

Related Parts for YA-2RBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YA-2RBT by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YA-2RBT by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of YA-2RBT would you like to use for your alert(s)?
  • Please alert me when YA-2RBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YA-2RBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YA-2RBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YA-2RBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YA-2RBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YA-2RBT by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: