Part Details for Y472510K0000V9L by VPG Transducers
Overview of Y472510K0000V9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y472510K0000V9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y472510K0000V9L-ND
|
DigiKey | V/N 302073ZT 10K000 0.005% Min Qty: 25 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.7004 | Buy Now |
DISTI #
Y472510K0000V9L
|
Avnet Americas | Res Ultra High Precision Metal Foil 10kOhm 0.005% 3/4W ±0.2ppm/°C 4-Pin Axial Bulk - Bulk (Alt: Y472510K0000V9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$70.0811 / $92.2131 | Buy Now |