Y16304K99000T0R
Description: RES,SMT,METAL FOIL,4.99K OHMS,79WV,.01% +/-TOL,-.2,.2PPM TC,1206 CASE

Overview of Y16304K99000T0R by Vishay Foil Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Y16304K99000T0R by Vishay Foil Resistors

Part # Manufacturer Description Stock Price Buy
DISTI # 88W9037
Newark Vfcp1206 4K9900 Tcr0.2 0.01% B T |Vishay Foil Resistors Y16304K99000T0R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.4100
  • 5 $12.7700
  • 10 $12.1200
  • 25 $10.8900
  • 50 $9.9500
  • 100 $9.7400
  • 250 $9.4500
$9.4500 / $13.4100 Buy Now

CAD Models for Y16304K99000T0R by Vishay Foil Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y16304K99000T0R by Vishay Foil Resistors

Y16304K99000T0R
Vishay Foil Resistors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY FOIL RESISTORS
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.57 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
4990 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.01%
Working Voltage
79 V
Want to compare parts?
  1. Y16304K99000T0R
    Vishay Foil Resistors
    RES,SMT,METAL FOIL,4.99K OHMS,79WV,.01% +/-TOL,-.2,.2PPM TC,1206 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y16304K99000T0R by Vishay Foil Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y16304K99000T0R by Vishay Foil Resistors

Select Manufacturer
Which Manufacturer of Y16304K99000T0R would you like to use for your alert(s)?
  • Please alert me when Y16304K99000T0R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y16304K99000T0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y16304K99000T0R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y16304K99000T0R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y16304K99000T0R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y16304K99000T0R by Vishay Foil Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: