Part Details for Y14880R10000B9R by Vishay Precision Group Inc
Overview of Y14880R10000B9R by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for Y14880R10000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-CSM36370R1000BST
|
Mouser Electronics | Current Sense Resistors - SMD 3W 0.01ohms 0.1% 54A RoHS: Compliant | 0 |
|
$20.6300 / $33.2200 | Order Now |
DISTI #
Y14880R10000B9R
|
TTI | Current Sense Resistors - SMD 3W 0.01ohms 0.1% 54A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cut Tape |
Americas - 237 In Stock |
|
$35.8700 | Buy Now |
Part Details for Y14880R10000B9R
Y14880R10000B9R CAD Models
Y14880R10000B9R Part Data Attributes
|
Y14880R10000B9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y14880R10000B9R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 2W, 0.1ohm, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 3637, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 9.144 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 9.398 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3637 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |