Y002410K0000B9L
Description: RES,RADIAL,METAL FOIL,10K OHMS,300WV,.1% +/-TOL,-2,2PPM TC,4216 CASE

Overview of Y002410K0000B9L by Vishay Foil Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Y002410K0000B9L by Vishay Foil Resistors

Part # Manufacturer Description Stock Price Buy
DISTI # 53T6609
Newark Vhp202T 10K0000 0.1% |Vishay Foil Resistors Y002410K0000B9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $38.1700
  • 5 $36.2500
  • 10 $34.4000
  • 25 $31.1600
  • 50 $28.3700
  • 100 $27.7700
$27.7700 / $38.1700 Buy Now

CAD Models for Y002410K0000B9L by Vishay Foil Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y002410K0000B9L by Vishay Foil Resistors

Y002410K0000B9L
Vishay Foil Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY FOIL RESISTORS
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
HIGH PRECISION, NON INDUCTIVE
Construction
Rectangular
Lead Diameter
0.64 mm
Lead Length
25.4 mm
Lead Spacing
3.81 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
10.92 mm
Package Length
10.54 mm
Package Style
Radial
Package Width
4.11 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.3 W
Rated Temperature
25 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. Y002410K0000B9L
    Vishay Foil Resistors
    RES,RADIAL,METAL FOIL,10K OHMS,300WV,.1% +/-TOL,-2,2PPM TC,4216 CASE
    VS

Related Parts for Y002410K0000B9L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y002410K0000B9L by Vishay Foil Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y002410K0000B9L by Vishay Foil Resistors

  • Please alert me when Y002410K0000B9L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Y002410K0000B9L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y002410K0000B9L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Y002410K0000B9L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y002410K0000B9L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y002410K0000B9L by Vishay Foil Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: