Part Details for XUP536156.250JS6I by Renesas Electronics Corporation
Overview of XUP536156.250JS6I by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUP536156.250JS6I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7755
|
Newark | Lvpecl Output Clock Oscillator, 0.016Mhz Min, 670Mhz Max, 156.25Mhz Nom Rohs Compliant: Yes |Renesas XUP536156.250JS6I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $6.0700 | Buy Now |
DISTI #
800-3719-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Strip |
43 In Stock |
|
$2.7250 / $3.1000 | Buy Now |
|
Flip Electronics | Stock | 2000 |
|
RFQ |
Part Details for XUP536156.250JS6I
XUP536156.250JS6I CAD Models
XUP536156.250JS6I Part Data Attributes
|
XUP536156.250JS6I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUP536156.250JS6I
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 156.25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 670 MHz | |
Operating Frequency-Min | 0.016 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 128 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for XUP536156.250JS6I
This table gives cross-reference parts and alternative options found for XUP536156.250JS6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XUP536156.250JS6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XUP536156.250JS6X | LVPECL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 156.25MHz Nom | Renesas Electronics Corporation | XUP536156.250JS6I vs XUP536156.250JS6X |
XUP536156.250JS6X8 | CLCC-6, Reel | Integrated Device Technology Inc | XUP536156.250JS6I vs XUP536156.250JS6X8 |
XUP536156.250JS6I8 | CLCC-6, Reel | Integrated Device Technology Inc | XUP536156.250JS6I vs XUP536156.250JS6I8 |