EMCL23E2J-156.250MTR
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN

Overview of EMCL23E2J-156.250MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EMCL23E2J-156.250MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMCL23E2J-156.250MTR by Ecliptek Corporation

EMCL23E2J-156.250MTR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max
0.3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.3 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. EMCL23E2J-156.250MTR
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
    VS

Alternate Parts for EMCL23E2J-156.250MTR

This table gives cross-reference parts and alternative options found for EMCL23E2J-156.250MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMCL23E2J-156.250MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG3225EEN156.250000M-CDGA0 LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN Seiko Epson Corporation EMCL23E2J-156.250MTR vs SG3225EEN156.250000M-CDGA0
GXO-E72L/AIN156.25MHZ LVPECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Golledge Electronics Ltd EMCL23E2J-156.250MTR vs GXO-E72L/AIN156.25MHZ
VC-708-ECW-FNXN-156M250000 VC-708-ECW-FNXN-156M250000 Microchip Technology Inc EMCL23E2J-156.250MTR vs VC-708-ECW-FNXN-156M250000
SIT9366AC-5B2-33N156.250000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation EMCL23E2J-156.250MTR vs SIT9366AC-5B2-33N156.250000
590AB156M250DG LVPECL Output Clock Oscillator, 156.25MHz Nom, Skyworks Solutions Inc EMCL23E2J-156.250MTR vs 590AB156M250DG
VC-827-ECE-FAAN-156M250000 LVPECL Output Clock Oscillator, 156.25MHz Nom Microchip Technology Inc EMCL23E2J-156.250MTR vs VC-827-ECE-FAAN-156M250000
SG7050EEN156.250000M-CDGA0 LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN Seiko Epson Corporation EMCL23E2J-156.250MTR vs SG7050EEN156.250000M-CDGA0
SG3225EEN156.250000M-CDHA LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN Seiko Epson Corporation EMCL23E2J-156.250MTR vs SG3225EEN156.250000M-CDHA
SG3225EEN156.250000M-CDHA0 LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN Seiko Epson Corporation EMCL23E2J-156.250MTR vs SG3225EEN156.250000M-CDHA0
AK5PAF1-156.2500 XTAL OSC XO 156.25MHZ 3.3V LVPEC Abracon Corporation EMCL23E2J-156.250MTR vs AK5PAF1-156.2500

Related Parts for EMCL23E2J-156.250MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMCL23E2J-156.250MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMCL23E2J-156.250MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EMCL23E2J-156.250MTR would you like to use for your alert(s)?
  • Please alert me when EMCL23E2J-156.250MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMCL23E2J-156.250MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMCL23E2J-156.250MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMCL23E2J-156.250MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMCL23E2J-156.250MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMCL23E2J-156.250MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: