-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Series - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C1500
|
Newark | Crystal, 8Mhz, -888Pf, Hc-49S, Frequency Nom:8Mhz, Crystal Case:Through Hole, 11Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:-, Frequency Tolerance +/-:30Ppm, Product Range:Xt9S Series, Esr:80Ohm, Frequency:8Mhz Rohs Compliant: Yes |Vishay XT9SNLANA8M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1464 |
|
$0.3100 / $0.3390 | Buy Now |
DISTI #
XT9SNLANA8M
|
Avnet Americas | Crystal 8MHz Series 2-Pin Bulk - Bulk (Alt: XT9SNLANA8M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2119 / $0.3190 | Buy Now |
DISTI #
18C1500
|
Avnet Americas | Crystal 8MHz Series 2-Pin Bulk - Bulk (Alt: 18C1500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 3 Days Container: Bulk | 1664 Partner Stock |
|
$0.4320 / $0.6270 | Buy Now |
DISTI #
73-XT49S800-S
|
Mouser Electronics | Crystals 8MHz series RoHS: Compliant | 1434 |
|
$0.2840 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 | 0 |
|
$0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XT9SNLANA8M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT9SNLANA8M
Vishay Intertechnologies
Series - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 46 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) |
This table gives cross-reference parts and alternative options found for XT9SNLANA8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XT9SNLANA8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM2-8.000MHZ-S-E4-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | XT9SNLANA8M vs ABSM2-8.000MHZ-S-E4-T |
ABSM2-8.000MHZ-S-B4-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | XT9SNLANA8M vs ABSM2-8.000MHZ-S-B4-T |
ABSM2-8.000MHZ-S-4 | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | XT9SNLANA8M vs ABSM2-8.000MHZ-S-4 |
ECS-80-S-7SX--TR | Quartz Crystal, | ECS International Inc | XT9SNLANA8M vs ECS-80-S-7SX--TR |
ABSM2-8.000MHZ-S-N4 | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | XT9SNLANA8M vs ABSM2-8.000MHZ-S-N4 |
ABSM2-8.000MHZ-S-B4 | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | XT9SNLANA8M vs ABSM2-8.000MHZ-S-B4 |
ABSM2-8.000MHZ-S-N4-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | XT9SNLANA8M vs ABSM2-8.000MHZ-S-N4-T |
ABSM2-8.000MHZ-S-D4-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | XT9SNLANA8M vs ABSM2-8.000MHZ-S-D4-T |
ABSM2-8.000MHZ-S-D4 | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | XT9SNLANA8M vs ABSM2-8.000MHZ-S-D4 |
GCX-39/351SF8MHZ | Series - Fundamental Quartz Crystal, 8MHz Nom | Golledge Electronics Ltd | XT9SNLANA8M vs GCX-39/351SF8MHZ |