Part Details for GCX-39/351SF8MHZ by Golledge Electronics Ltd
Overview of GCX-39/351SF8MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCX-39/351SF8MHZ
GCX-39/351SF8MHZ CAD Models
GCX-39/351SF8MHZ Part Data Attributes
|
GCX-39/351SF8MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GCX-39/351SF8MHZ
Golledge Electronics Ltd
Series - Fundamental Quartz Crystal, 8MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D3.1XH10.5 (mm)/D0.122XH0.413 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO |
Alternate Parts for GCX-39/351SF8MHZ
This table gives cross-reference parts and alternative options found for GCX-39/351SF8MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCX-39/351SF8MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCX-39/351SF8.0MHZ | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, MINIATURE, 2 PIN | Golledge Electronics Ltd | GCX-39/351SF8MHZ vs GCX-39/351SF8.0MHZ |
ABSM2-8.000MHZ-S-4-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | GCX-39/351SF8MHZ vs ABSM2-8.000MHZ-S-4-T |
ABSM2-8.000MHZ-S-B4 | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | GCX-39/351SF8MHZ vs ABSM2-8.000MHZ-S-B4 |
ABSM2-8.000MHZ-S-C4-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | GCX-39/351SF8MHZ vs ABSM2-8.000MHZ-S-C4-T |
ABSM2-8.000MHZ-S-4 | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | GCX-39/351SF8MHZ vs ABSM2-8.000MHZ-S-4 |
ABSM2-8.000MHZ-S-E4 | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | GCX-39/351SF8MHZ vs ABSM2-8.000MHZ-S-E4 |
ABSM2-8.000MHZ-S-E4-T | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | GCX-39/351SF8MHZ vs ABSM2-8.000MHZ-S-E4-T |
ABSM2-8.000MHZ-S-D4 | Series - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | GCX-39/351SF8MHZ vs ABSM2-8.000MHZ-S-D4 |
ECS-80-S-7SX--TR | Quartz Crystal, | ECS International Inc | GCX-39/351SF8MHZ vs ECS-80-S-7SX--TR |