Part Details for XR5026TS800MVL5 by XR
Overview of XR5026TS800MVL5 by XR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR5026TS800MVL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin,15x7.5mm Color Ring Inductors/Through Hole Inductors ROHS | 1500 |
|
$0.1861 / $0.3419 | Buy Now |
|
LCSC | 2.5A 80uH Magnetic ring inductance 10% 5A Plugin15x7.5mm Color Ring Inductors / Through Hole Inductors ROHS | 465 |
|
$0.1939 / $0.3562 | Buy Now |