Part Details for XR5026T100MHL8 by XR
Overview of XR5026T100MHL8 by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR5026T100MHL8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A 10uH Magnetic ring inductance 10% PluginD14.5mm Color Ring Inductors/Through Hole Inductors ROHS | 485 |
|
$0.1524 / $0.1613 | Buy Now |