-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage to Frequency Converter, 1 Func, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR4151CP-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR4151CP-F
Exar Corporation
Voltage to Frequency Converter, 1 Func, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Linearity Error-Max (EL) | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for XR4151CP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR4151CP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-4151P | VOLTAGE-FREQUENCY CONVERTER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | XR4151CP-F vs XR-4151P |
NJM4151D | Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | XR4151CP-F vs NJM4151D |
XR-4151CP | VOLTAGE-FREQUENCY CONVERTER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | XR4151CP-F vs XR-4151CP |
XR4151CP | Voltage to Frequency Converter, 1 Func, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | XR4151CP-F vs XR4151CP |