Part Details for AD7740KRMZ-REEL by Analog Devices Inc
Overview of AD7740KRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7740KRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7740KRMZ-REELCT-ND
|
DigiKey | IC V/F CONV 1MHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
584-AD7740KRMZ-R
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage LOW COST SMALL SYNCHRONOUS VFC ADC. I.C. RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
|
Analog Devices Inc | LOW COST SMALL SYNCHRONOUS VFC Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
35210455
|
Verical | VFC Sync 900kHz 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.9077 | Buy Now |
Part Details for AD7740KRMZ-REEL
AD7740KRMZ-REEL CAD Models
AD7740KRMZ-REEL Part Data Attributes
|
AD7740KRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7740KRMZ-REEL
Analog Devices Inc
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 3.1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for AD7740KRMZ-REEL
This table gives cross-reference parts and alternative options found for AD7740KRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7740KRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7740KRM-REEL | IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDSO8, MICRO, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD7740KRMZ-REEL vs AD7740KRM-REEL |
AD7740YRMZ | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRMZ-REEL vs AD7740YRMZ |
AD7740KRM-REEL7 | VOLTAGE-FREQUENCY CONVERTER, 1MHz, PDSO8, MICRO, SOIC-8 | Analog Devices Inc | AD7740KRMZ-REEL vs AD7740KRM-REEL7 |
AD7740YRM-REEL7 | VOLTAGE-FREQUENCY CONVERTER, 1MHz, PDSO8, MICRO, SOIC-8 | Analog Devices Inc | AD7740KRMZ-REEL vs AD7740YRM-REEL7 |
AD7740YRMZ-REEL | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRMZ-REEL vs AD7740YRMZ-REEL |
AD7740KRM | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRMZ-REEL vs AD7740KRM |
AD7740YRM | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740KRMZ-REEL vs AD7740YRM |