-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-XR34350ILTR-ND
|
DigiKey | IC TXRX FULL/HALF 1/1, 3/5 40QFN Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$6.1500 | Buy Now |
DISTI #
XR34350ILTR-ND
|
DigiKey | IC TXRX FULL/HALF 1/1, 3/5 40QFN Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5570 | Buy Now |
DISTI #
701-XR34350IL-TR
|
Mouser Electronics | Interface - Specialized Serial Transc w/ Internal Termination RoHS: Compliant | 3656 |
|
$7.3800 / $12.1000 | Buy Now |
|
Future Electronics | IC TXRX FULL/HALF 1/1, 3/5 40QFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$8.6000 | Buy Now |
|
Flip Electronics | Stock, ship today | 45000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR34350ILTR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR34350ILTR
MaxLinear Inc
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |