There are no models available for this part yet.
Overview of XR21V1410IL16MTR-F by Exar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for XR21V1410IL16MTR-F by Exar Corporation
Part Data Attributes for XR21V1410IL16MTR-F by Exar Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EXAR CORP
|
Package Description
|
3 X 3 MM, 0.90 MM HEIGHT, GREEN, MO-220VEED-4, QFN-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bus Compatibility
|
I2C
|
Clock Frequency-Max
|
48 MHz
|
Data Transfer Rate-Max
|
1.5 MBps
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for XR21V1410IL16MTR-F
This table gives cross-reference parts and alternative options found for XR21V1410IL16MTR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR21V1410IL16MTR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDIUSBD11D | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO16, PLASTIC, SO-16, Bus Controller | NXP Semiconductors | XR21V1410IL16MTR-F vs PDIUSBD11D |
MAX3421EEHJ+ | USB Bus Controller, BICMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-32 | Maxim Integrated Products | XR21V1410IL16MTR-F vs MAX3421EEHJ+ |
MAX3421EETJ+ | USB Bus Controller, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | XR21V1410IL16MTR-F vs MAX3421EETJ+ |
TUSB3410IRHBT | UART, I2C & IrDA serial port to USB bridge 32-VQFN -40 to 85 | Texas Instruments | XR21V1410IL16MTR-F vs TUSB3410IRHBT |
MAX3421EETJ+ | USB Peripheral/Host Controller with SPI Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | XR21V1410IL16MTR-F vs MAX3421EETJ+ |
MAX3421EETJ+T | USB Bus Controller, BICMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, MS-026, TQFP-32 | Maxim Integrated Products | XR21V1410IL16MTR-F vs MAX3421EETJ+T |
XR21V1414IM48 | USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Exar Corporation | XR21V1410IL16MTR-F vs XR21V1414IM48 |
TUSB3410IRHBG4 | UNIVERSAL SERIAL BUS CONTROLLER, PQCC32, GREEN, PLASTIC, QFN-32 | Texas Instruments | XR21V1410IL16MTR-F vs TUSB3410IRHBG4 |
MAX3421EEHJ+TG2C | USB Bus Controller, CMOS, PQFP32, TQFP-32 | Maxim Integrated Products | XR21V1410IL16MTR-F vs MAX3421EEHJ+TG2C |
MAX3421EEHJ+T | USB Peripheral/Host Controller with SPI Interface, 32-TQFP-5X5X1.0, 32 Pins, -40 to 85C | Analog Devices Inc | XR21V1410IL16MTR-F vs MAX3421EEHJ+T |