Part Details for MAX3421EETJ+T by Maxim Integrated Products
Overview of MAX3421EETJ+T by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3421EETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX3421EETJ+TCT-ND
|
DigiKey | IC USB PERIPH/HOST CNTRL 32TQFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4641 In Stock |
|
$6.7806 / $14.2200 | Buy Now |
|
Bristol Electronics | 2450 |
|
RFQ | ||
|
Quest Components | USB BUS CONTROLLER, BICMOS, PQFP32 | 4000 |
|
$7.4363 / $14.8725 | Buy Now |
|
Velocity Electronics | Our Stock | 5000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2695 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC USB PERIPH/HOST CNTRL 32TQFN | 164 |
|
$3.7285 / $4.4567 | Buy Now |
|
LCSC | Controller VQFN-32-EP(5x5) USB Converters ROHS | 164 |
|
$3.4178 / $4.0854 | Buy Now |
|
Win Source Electronics | IC USB PERIPH/HOST CNTRL 32TQFN | 1939 |
|
$4.2690 / $6.4030 | Buy Now |
Part Details for MAX3421EETJ+T
MAX3421EETJ+T CAD Models
MAX3421EETJ+T Part Data Attributes
|
MAX3421EETJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3421EETJ+T
Maxim Integrated Products
USB Bus Controller, BICMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, MS-026, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, MS-026, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 12 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for MAX3421EETJ+T
This table gives cross-reference parts and alternative options found for MAX3421EETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3421EETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3421EETJ+T | USB Peripheral/Host Controller with SPI Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3421EETJ+T vs MAX3421EETJ+T |
MAX3421EETJ+ | USB Peripheral/Host Controller with SPI Interface, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX3421EETJ+T vs MAX3421EETJ+ |
MAX3421EETJ+ | USB Bus Controller, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX3421EETJ+T vs MAX3421EETJ+ |