Part Details for XR20V2172IL64 by Exar Corporation
Overview of XR20V2172IL64 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XR20V2172IL64
XR20V2172IL64 CAD Models
XR20V2172IL64 Part Data Attributes:
|
XR20V2172IL64
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR20V2172IL64
Exar Corporation
Line Transceiver, 2 Func, 3 Driver, 5 Rcvr, CMOS, 9 X 9 MM, 0.90 MM HEIGHT, QFN-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for XR20V2172IL64
This table gives cross-reference parts and alternative options found for XR20V2172IL64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR20V2172IL64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR20V2172IL64-F | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, 9 X 9 MM, 0.90 MM HEIGHT, GREEN, QFN-64 | Exar Corporation | XR20V2172IL64 vs XR20V2172IL64-F |