Part Details for XR200426012 by nVent Hoffman
Overview of XR200426012 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR200426012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3464
|
Newark | Heat Exchanger, 7 W/Deg C, Steel, Grey, Product Range:Xr20 Series, Enclosure Material:Steel, Cooling Capacity:7W/°C, External Height - Metric:508Mm, External Width - Metric:190.5Mm, External Depth - Metric:76.2Mm Rohs Compliant: Yes |Nvent Hoffman XR200426012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,177.0300 / $2,368.7200 | Buy Now |
DISTI #
70313419
|
RS | 230V,50/60Hz LtGray, 20.00x7.50x3.00, Steel | nVent HOFFMAN Cooling XR200426012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,214.6000 / $2,331.1600 | RFQ |