Microcontrollers and Processors
XR16V554IJ
Description: Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQCC68, PLASTIC, LCC-68

Overview of XR16V554IJ by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XR16V554IJ by Exar Corporation

Part # Manufacturer Description Stock Price Buy
Velocity Electronics Our Stock 635
RFQ

CAD Models for XR16V554IJ by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR16V554IJ by Exar Corporation

XR16V554IJ
Exar Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
LCC
Package Description
PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
64 MHz
Communication Protocol
ASYNC, BIT
Data Transfer Rate-Max
0.5 MBps
External Data Bus Width
8
JESD-30 Code
S-PQCC-J68
Length
24.23 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of Serial I/Os
4
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.23 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. XR16V554IJ
    Exar Corporation
    Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for XR16V554IJ

This table gives cross-reference parts and alternative options found for XR16V554IJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16V554IJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST16C554DCJ68 Serial I/O Controller, 4 Channel(s), 0.0546875MBps, CMOS, PQCC68, Startech Semiconductor Inc XR16V554IJ vs ST16C554DCJ68
ST16C554DCJ68TR-F Serial I/O Controller, PQCC68, MaxLinear Inc XR16V554IJ vs ST16C554DCJ68TR-F
ST16C554DCJ68TR-F Serial I/O Controller, PQCC68, Exar Corporation XR16V554IJ vs ST16C554DCJ68TR-F
XR16V554IJTR-F Serial I/O Controller, CMOS, PQCC68, Exar Corporation XR16V554IJ vs XR16V554IJTR-F
ST16C554DIJ68-F Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 Exar Corporation XR16V554IJ vs ST16C554DIJ68-F
XR16V554IJ-F Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 Exar Corporation XR16V554IJ vs XR16V554IJ-F
ST16C554DIJ68 Serial I/O Controller, 4 Channel(s), 0.0546875MBps, CMOS, PQCC68, Startech Semiconductor Inc XR16V554IJ vs ST16C554DIJ68
ST16C554DIJ68-F Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 MaxLinear Inc XR16V554IJ vs ST16C554DIJ68-F
ST16C554CJ68 Serial I/O Controller, 4 Channel(s), 0.0546875MBps, CMOS, PQCC68, Startech Semiconductor Inc XR16V554IJ vs ST16C554CJ68
Part Number Description Manufacturer Compare
SC16C554DBIA68,529 SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs LCC 68-Pin NXP Semiconductors XR16V554IJ vs SC16C554DBIA68,529
XR16V654IV80-F Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, LQFP-80 MaxLinear Inc XR16V554IJ vs XR16V654IV80-F
SC16C554DBIB64,151 SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 64-Pin NXP Semiconductors XR16V554IJ vs SC16C554DBIB64,151
ST16C554DCJ68 Serial I/O Controller, 4 Channel(s), 0.0546875MBps, CMOS, PQCC68, Startech Semiconductor Inc XR16V554IJ vs ST16C554DCJ68
XR16V654IV80 Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-80 Exar Corporation XR16V554IJ vs XR16V654IV80
SC16C554BIB80,528 SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 80-Pin NXP Semiconductors XR16V554IJ vs SC16C554BIB80,528
ST16C554DIJ68-F Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 MaxLinear Inc XR16V554IJ vs ST16C554DIJ68-F
SC16C554BIB80 IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-315-1, LQFP-80, Serial IO/Communication Controller NXP Semiconductors XR16V554IJ vs SC16C554BIB80
SC16C554DBIA68 IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller NXP Semiconductors XR16V554IJ vs SC16C554DBIA68
ST16C554CJ68 Serial I/O Controller, 4 Channel(s), 0.0546875MBps, CMOS, PQCC68, Startech Semiconductor Inc XR16V554IJ vs ST16C554CJ68

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR16V554IJ by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR16V554IJ by Exar Corporation

Select Manufacturer
Which Manufacturer of XR16V554IJ would you like to use for your alert(s)?
  • Please alert me when XR16V554IJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR16V554IJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR16V554IJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR16V554IJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR16V554IJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR16V554IJ by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: