Part Details for XR11M05920S412 by TGS (USA) Inc
Results Overview of XR11M05920S412 by TGS (USA) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XR11M05920S412 Information
XR11M05920S412 by TGS (USA) Inc is a Drive Electronic.
Drive Electronics are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for XR11M05920S412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-XR11M05920S412TR-ND
|
DigiKey | CRYSTAL 11.0592MHZ 30ppm, 12pF 2 Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
600000 In Stock |
|
$0.4438 | Buy Now |