Part Details for XPSMC32Z by Schneider Electric
Overview of XPSMC32Z by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPSMC32Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0433
|
Newark | Safety Controller, 32 I/P, 10 O/P, No. Of Analog Inputs:-, No. Of Analog Outputs:-, No. Of Digital Inputs:32, No. Of Digital Outputs:10, Product Range:Preventa Xps Mc Series, No. Of Inputs:32Inputs, No. Of Outputs:10Outputs Rohs Compliant: Yes |Schneider Electric XPSMC32Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,535.4900 / $1,919.3700 | Buy Now |
DISTI #
4008-XPSMC32Z-ND
|
DigiKey | SAFETY CONTROLLER XPS-MC - 24 V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2,412.0100 | Buy Now |
DISTI #
996-XPSMC32Z
|
Mouser Electronics | Safety Controllers SAFETY CONTROLLER W/32 INPUTS | 0 |
|
$1,736.2000 | Order Now |
DISTI #
XPSMC32Z
|
TME | Module: safety controller, 24VDC, IN: 32, XPSMC, -10÷55°C, Modbus Min Qty: 1 | 0 |
|
$1,222.8700 / $1,316.9400 | RFQ |
Part Details for XPSMC32Z
XPSMC32Z CAD Models
XPSMC32Z Part Data Attributes
|
XPSMC32Z
Schneider Electric
Buy Now
|
Compare Parts:
XPSMC32Z
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |