Part Details for XPC855TCZP50D4 by Motorola Mobility LLC
Overview of XPC855TCZP50D4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC855TCZP50D4
XPC855TCZP50D4 CAD Models
XPC855TCZP50D4 Part Data Attributes:
|
XPC855TCZP50D4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC855TCZP50D4
Motorola Mobility LLC
32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA357,19X19,50 | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 357 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC855TCZP50D4
This table gives cross-reference parts and alternative options found for XPC855TCZP50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC855TCZP50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC860MHVZPU50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | e2v technologies | XPC855TCZP50D4 vs TSPC860MHVZPU50B |
MPC860DEVR50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | XPC855TCZP50D4 vs MPC860DEVR50D4 |
TSXPC860SRMZPU50D | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | XPC855TCZP50D4 vs TSXPC860SRMZPU50D |
TSXPC860MHMZPU50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | XPC855TCZP50D4 vs TSXPC860MHMZPU50B |
MPC860DPVR50D4R2 | RISC Microprocessor | NXP Semiconductors | XPC855TCZP50D4 vs MPC860DPVR50D4R2 |
MPC860SRCZQ50D4 | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C | Freescale Semiconductor | XPC855TCZP50D4 vs MPC860SRCZQ50D4 |
TSXPC860SRMZPU50D4 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | XPC855TCZP50D4 vs TSXPC860SRMZPU50D4 |
MPC860ENVR50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | XPC855TCZP50D4 vs MPC860ENVR50D4R2 |
TSPC860SRMZPU50D | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | XPC855TCZP50D4 vs TSPC860SRMZPU50D |
KMPC860DEZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | XPC855TCZP50D4 vs KMPC860DEZQ50D4 |