Part Details for XPC850CZT50BUR2 by Motorola Mobility LLC
Overview of XPC850CZT50BUR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XPC850CZT50BUR2
XPC850CZT50BUR2 CAD Models
XPC850CZT50BUR2 Part Data Attributes
|
XPC850CZT50BUR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC850CZT50BUR2
Motorola Mobility LLC
32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC850CZT50BUR2
This table gives cross-reference parts and alternative options found for XPC850CZT50BUR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC850CZT50BUR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC850DECZT50BU | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | XPC850CZT50BUR2 vs XPC850DECZT50BU |
MPC850CZQ50BUR2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | XPC850CZT50BUR2 vs MPC850CZQ50BUR2 |
XPC850DSLZT50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850CZT50BUR2 vs XPC850DSLZT50BU |
XPC850ZT50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850CZT50BUR2 vs XPC850ZT50BU |
MPC850DSLCVR50BU | RISC PROCESSOR | Freescale Semiconductor | XPC850CZT50BUR2 vs MPC850DSLCVR50BU |
XPC850DEZT50BU | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850CZT50BUR2 vs XPC850DEZT50BU |
XPC850SRZT50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850CZT50BUR2 vs XPC850SRZT50BU |
MPC850DEZQ50BU | RISC PROCESSOR | Freescale Semiconductor | XPC850CZT50BUR2 vs MPC850DEZQ50BU |
XPC850ZT50BU | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | XPC850CZT50BUR2 vs XPC850ZT50BU |
XPC850CZT50BU | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | XPC850CZT50BUR2 vs XPC850CZT50BU |