Part Details for XPC8260ACZUMHBA by Motorola Mobility LLC
Overview of XPC8260ACZUMHBA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for XPC8260ACZUMHBA
XPC8260ACZUMHBA CAD Models
XPC8260ACZUMHBA Part Data Attributes
|
XPC8260ACZUMHBA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC8260ACZUMHBA
Motorola Mobility LLC
32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
JESD-609 Code | e0 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC8260ACZUMHBA
This table gives cross-reference parts and alternative options found for XPC8260ACZUMHBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8260ACZUMHBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260ACZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | XPC8260ACZUMHBA vs MPC8260ACZUMIBX |
MPC8265AZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | XPC8260ACZUMHBA vs MPC8265AZUMHBB |
MPC8260AZUMHBB | POWERQUICC II HIP4 REV B | Freescale Semiconductor | XPC8260ACZUMHBA vs MPC8260AZUMHBB |
XPC8255AZUMHBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | XPC8260ACZUMHBA vs XPC8255AZUMHBA |
MPC8250AZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | XPC8260ACZUMHBA vs MPC8250AZUMIBX |
XPC8255ACZUMHBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | XPC8260ACZUMHBA vs XPC8255ACZUMHBA |
MPC8260ACZUMIBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | XPC8260ACZUMHBA vs MPC8260ACZUMIBB |
MPC8265ACZUMIBC | POWER QUICC II HIP4C | Freescale Semiconductor | XPC8260ACZUMHBA vs MPC8265ACZUMIBC |
MPC8265AZUMHBC | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | XPC8260ACZUMHBA vs MPC8265AZUMHBC |
XPC8260ACZUMIBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | XPC8260ACZUMHBA vs XPC8260ACZUMIBA |