Microcontrollers and Processors
XPC8245RZU400B
Description: 32-BIT, 400MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352

Overview of XPC8245RZU400B by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XPC8245RZU400B by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPC8245RZU400B by Freescale Semiconductor

XPC8245RZU400B
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
352
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B352
Length
35 mm
Low Power Mode
YES
Number of Terminals
352
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.65 mm
Speed
400 MHz
Supply Voltage-Max
2.1 V
Supply Voltage-Min
1.9 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. XPC8245RZU400B
    Freescale Semiconductor
    32-BIT, 400MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352
    VS

Alternate Parts for XPC8245RZU400B

This table gives cross-reference parts and alternative options found for XPC8245RZU400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8245RZU400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8245RZU400D 32-BIT, 400MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 Freescale Semiconductor XPC8245RZU400B vs MPC8245RZU400D
MPC8245RZU400D 32-BIT, 400MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 Motorola Mobility LLC XPC8245RZU400B vs MPC8245RZU400D
XPC8245RZU400B 32-BIT, 400MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 Motorola Mobility LLC XPC8245RZU400B vs XPC8245RZU400B
KMPC8245RZU400D IC,MICROPROCESSOR,32-BIT,CMOS,BGA,352PIN,PLASTIC Freescale Semiconductor XPC8245RZU400B vs KMPC8245RZU400D
MPC8245RVV400D 32-BIT, 400MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 Motorola Mobility LLC XPC8245RZU400B vs MPC8245RVV400D
MPC8245ARVV400D 32-BIT, 400MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-352 Freescale Semiconductor XPC8245RZU400B vs MPC8245ARVV400D
Part Number Description Manufacturer Compare
PCX8240VTPU200E Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 Atmel Corporation XPC8245RZU400B vs PCX8240VTPU200E
KMPC8245LZU300D 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 Motorola Mobility LLC XPC8245RZU400B vs KMPC8245LZU300D
GX1-300B-85-2.0 32-BIT, 300MHz, MICROPROCESSOR, PBGA352, BGA-352 Texas Instruments XPC8245RZU400B vs GX1-300B-85-2.0
XPC8240RZU250E 32-BIT, 250MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, TBGA-352 Motorola Mobility LLC XPC8245RZU400B vs XPC8240RZU250E
MPC8245LVV350D 32-BIT, 350MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors XPC8245RZU400B vs MPC8245LVV350D
XPC8240LVV200E 32-BIT, 200MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 Freescale Semiconductor XPC8245RZU400B vs XPC8240LVV200E
MPC8245TVV266D 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 Motorola Mobility LLC XPC8245RZU400B vs MPC8245TVV266D
MPC8245TVV300D 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 Motorola Mobility LLC XPC8245RZU400B vs MPC8245TVV300D
MPC8245RZU400D 32-BIT, 400MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 Freescale Semiconductor XPC8245RZU400B vs MPC8245RZU400D
30170-53 IC 32-BIT, 266 MHz, MICROPROCESSOR, PBGA352, BGA-352, Microprocessor National Semiconductor Corporation XPC8245RZU400B vs 30170-53

Related Parts for XPC8245RZU400B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPC8245RZU400B by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPC8245RZU400B by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of XPC8245RZU400B would you like to use for your alert(s)?
  • Please alert me when XPC8245RZU400B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPC8245RZU400B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPC8245RZU400B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPC8245RZU400B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPC8245RZU400B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPC8245RZU400B by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: