XPC8245RZU400B vs XPC8245RZU400B feature comparison

XPC8245RZU400B Freescale Semiconductor

Buy Now Datasheet

XPC8245RZU400B Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code BGA BGA
Package Description LBGA, LBGA, BGA352,26X26,50
Pin Count 352 352
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Category CO2 Kg 12.2 12.2
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B352 S-PBGA-B352
Length 35 mm 35 mm
Low Power Mode YES YES
Number of Terminals 352 352
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.65 mm 1.65 mm
Speed 400 MHz 400 MHz
Supply Voltage-Max 2.1 V 2.1 V
Supply Voltage-Min 1.9 V 1.9 V
Supply Voltage-Nom 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
JESD-609 Code e0
Package Equivalence Code BGA352,26X26,50
Terminal Finish TIN LEAD

Compare XPC8245RZU400B with alternatives

Compare XPC8245RZU400B with alternatives