There are no models available for this part yet.
Overview of XO37DREHNA25M by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XO37DREHNA25M by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10M1851
|
Newark | Xosm-573 25M Are Rf7 |Vishay XO37DREHNA25M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
XO37DREHNA25M
|
Avnet Americas | XOSM-573 25M ARE RF7 - Tape and Reel (Alt: XO37DREHNA25M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0875 / $1.2690 | Buy Now | |
DISTI #
XO37DREHNA25M
|
Avnet Asia | XOSM-573 25M ARE RF7 (Alt: XO37DREHNA25M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for XO37DREHNA25M by Vishay Intertechnologies
Part Data Attributes for XO37DREHNA25M by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, MINIATURE PACKAGE-4
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
30 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
40/60 %
|
Alternate Parts for XO37DREHNA25M
This table gives cross-reference parts and alternative options found for XO37DREHNA25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XO37DREHNA25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFSPXO018077BULK | HCMOS Output Clock Oscillator, 25MHz Nom | IQD Frequency Products | XO37DREHNA25M vs LFSPXO018077BULK |
MIH305048AH-25.000MHZ-T | XTAL OSC XO 25.000MHZ HCMOS SMD | Abracon Corporation | XO37DREHNA25M vs MIH305048AH-25.000MHZ-T |
CC532LZ-A1B245-25.000TS | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | Cardinal Components | XO37DREHNA25M vs CC532LZ-A1B245-25.000TS |
M240324QCN-25.000000 | HCMOS Output Clock Oscillator, 25MHz Nom, LEADLESS PACKAGE-4 | MtronPTI | XO37DREHNA25M vs M240324QCN-25.000000 |
ASFL1-25.000MHZ-LCS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | XO37DREHNA25M vs ASFL1-25.000MHZ-LCS-T |
QCUO-3ETA2T-25.000 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | QVS Tech Inc | XO37DREHNA25M vs QCUO-3ETA2T-25.000 |
ASML-25.000MHZ-E-C-S-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | XO37DREHNA25M vs ASML-25.000MHZ-E-C-S-T |
M324TCN25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | XO37DREHNA25M vs M324TCN25.0000MHZ |
ASMLP-25.000MHZ-C-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | XO37DREHNA25M vs ASMLP-25.000MHZ-C-T |
TSM32-H50HM33ST-25.000M-TR | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN | Transko Electronics Inc | XO37DREHNA25M vs TSM32-H50HM33ST-25.000M-TR |
Related Parts for XO37DREHNA25M
-
EP2645ETTS-25.000MXO
-
AT89C51AC3-S3SUMMicrocontrollers
-
C0805C106K8RACTUFixed Capacitors
-
LM46001AQPWPRQ1Switching Regulator or Controllers
-
CRCW06035K60FKEBFixed Resistors
-
BMX160Other Analog ICs
-
STM6905SFEDS6FPower Management Circuits
-
LT1014DIDWROperational Amplifiers
-
AD5410ACPZ-REELDigital to Analog Converters