XO-500-DFF-104E-155.52MHZ
Description: PECL Output Clock Oscillator, 15MHz Min, 200MHz Max, 155.52MHz Nom, SMD, 6 PIN

Overview of XO-500-DFF-104E-155.52MHZ by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC853LC3 Analog Devices DFF 26 Gbps
HMC853LC3TR-R5 Analog Devices DFF 26 Gbps
HMC723LP3ETR Analog Devices DFF, 13Gbps fast rise time

CAD Models for XO-500-DFF-104E-155.52MHZ by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XO-500-DFF-104E-155.52MHZ by Vectron International

XO-500-DFF-104E-155.52MHZ
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
SMD, 6 PIN
Reach Compliance Code
compliant
Additional Feature
COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
200 MHz
Operating Frequency-Min
15 MHz
Operating Frequency-Nom
155.52 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
PECL
Package Body Material
CERAMIC
Package Equivalence Code
SMDIP6,.35
Physical Dimension
13.97mm x 8.89mm x 3.47mm
Qualification Status
Not Qualified
Rise Time-Max
1 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. XO-500-DFF-104E-155.52MHZ
    Vectron International
    PECL Output Clock Oscillator, 15MHz Min, 200MHz Max, 155.52MHz Nom, SMD, 6 PIN
    VS

Related Parts for XO-500-DFF-104E-155.52MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XO-500-DFF-104E-155.52MHZ by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XO-500-DFF-104E-155.52MHZ by Vectron International

Select Manufacturer
Which Manufacturer of XO-500-DFF-104E-155.52MHZ would you like to use for your alert(s)?
  • Please alert me when XO-500-DFF-104E-155.52MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XO-500-DFF-104E-155.52MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XO-500-DFF-104E-155.52MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XO-500-DFF-104E-155.52MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XO-500-DFF-104E-155.52MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XO-500-DFF-104E-155.52MHZ by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: