Part Details for XM2F-0940-112L by OMRON Corporation
Overview of XM2F-0940-112L by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for XM2F-0940-112L
XM2F-0940-112L CAD Models
XM2F-0940-112L Part Data Attributes
|
XM2F-0940-112L
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM2F-0940-112L
OMRON Corporation
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
Alternate Parts for XM2F-0940-112L
This table gives cross-reference parts and alternative options found for XM2F-0940-112L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XM2F-0940-112L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XM3F-0920-112 | D Subminiature Connector | OMRON Corporation | XM2F-0940-112L vs XM3F-0920-112 |