XM3F-0920-112
Description: D Subminiature Connector

Overview of XM3F-0920-112 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XM3F-0920-112 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # XM3F0920112BYOMZ
Avnet Americas Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: XM3F0920112BYOMZ) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk 0
  • 90 $7.9729
  • 180 $7.7603
  • 360 $7.5477
  • 540 $7.3351
  • 720 $7.0694
  • 900 $6.9099
  • 9,000 $5.2361
$5.2361 / $7.9729 Buy Now
DISTI # 653-XM3F-0920-112
Mouser Electronics D-Sub Standard Connectors D-Sub Connector 19
  • 1 $8.3000
  • 10 $7.3600
  • 25 $6.8000
  • 90 $6.6400
$6.6400 / $8.3000 Buy Now
DISTI # 71206952
Verical Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2301 Americas - 233
  • 13 $6.4331
  • 25 $6.1567
  • 50 $5.9221
  • 100 $5.7212
$5.7212 / $6.4331 Buy Now
DISTI # 30591163
Verical Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 Americas - 71
  • 4 $10.3625
  • 10 $6.1750
  • 50 $4.6875
$4.6875 / $10.3625 Buy Now
Quest Components   186
  • 1 $10.8150
  • 36 $6.6693
  • 151 $5.9483
$5.9483 / $10.8150 Buy Now
DISTI # 000000000003917221
Sager D-Sub Standard Connectors D-Sub Connector Min Qty: 90 0
  • 90 $7.8200
  • 180 $7.5900
  • 360 $7.3800
$7.3800 / $7.8200 Buy Now
DISTI # C1S541200937056
Chip1Stop Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Compliant pbFree: Yes Container: Tray 71
  • 1 $8.2900
  • 10 $4.9400
  • 50 $3.7500
$3.7500 / $8.2900 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 233
  • 1 $9.2650
  • 5 $4.6600
  • 10 $4.0850
  • 30 $3.7010
  • 50 $3.6240
  • 60 $3.6050
$3.6050 / $9.2650 Buy Now

CAD Models for XM3F-0920-112 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XM3F-0920-112 by OMRON Corporation

XM3F-0920-112
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Omron Electronics
Board Mounting Option
HOLE 0.126
Body Breadth
0.492 inch
Body Depth
0.276 inch
Body Length
1.209 inch
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
200 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
3.334 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
M2.6
Mounting Option 2
ANCHORS
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
16u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.126 inch
Terminal Pitch
2.74 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Withdrawl Force-Min
0.29 N
Want to compare parts?
  1. XM3F-0920-112
    OMRON Corporation
    D Subminiature Connector
    VS

Related Parts for XM3F-0920-112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XM3F-0920-112 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XM3F-0920-112 by OMRON Corporation

  • Please alert me when XM3F-0920-112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XM3F-0920-112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XM3F-0920-112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XM3F-0920-112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XM3F-0920-112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XM3F-0920-112 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: