Part Details for XEND2641 by Schneider Electric
Overview of XEND2641 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XEND2641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6804
|
Newark | Contact Block, 2Pole, Spst-No, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:-, Contact Voltage Ac Max:-, For Use With:Schneider Harmony Xac Series Xacb/Xacm Pendant Control Stations, Contact Voltage Dc Max:-Rohs Compliant: Yes |Schneider Electric XEND2641 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.8500 / $190.6200 | Buy Now |
DISTI #
4008-XEND2641-ND
|
DigiKey | SPRING RETURN CONTACT BLOCK - 1 Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$137.4322 / $161.1300 | Buy Now |
DISTI #
996-XEND2641
|
Mouser Electronics | Switch Contact Blocks / Switch Kits PENDANT STATION CNT 240VAC 3A XAC | 0 |
|
$137.4300 / $161.0900 | Order Now |
DISTI #
74661106
|
RS | Contact block, double contact, 40mm, 2 spring return, 2-speed, front mounting | Schneider Electric XEND2641 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$145.0200 / $161.1300 | RFQ |