Part Details for XENB1191 by Schneider Electric
Overview of XENB1191 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XENB1191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3261
|
Newark | Contact Block, 3A, 240Vac, 2Pole, Clamp, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:3A, Contact Voltage Ac Max:240V, For Use With:Schneider Harmony Xac Series Xacb/Xacm Pendant Control Stations Rohs Compliant: Yes |Schneider Electric XENB1191 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9600 / $80.2200 | Buy Now |
DISTI #
4008-XENB1191-ND
|
DigiKey | PENDANT STATION CONTACT 240VAC 3 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$68.2200 | Buy Now |
DISTI #
996-XENB1191
|
Mouser Electronics | Switch Contact Blocks / Switch Kits PENDANT STATION CNT 240VAC 3A XAC | 0 |
|
$58.9500 / $66.4700 | Order Now |
DISTI #
74661102
|
RS | Contact block, single contact, spring return, 2-speed, front mounting | Schneider Electric XENB1191 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$53.4500 / $69.4100 | Buy Now |
Part Details for XENB1191
XENB1191 CAD Models
XENB1191 Part Data Attributes:
|
XENB1191
Schneider Electric
Buy Now
|
Compare Parts:
XENB1191
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |