Part Details for XE-3548-001 by Labfacility Limited
Overview of XE-3548-001 by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3548AEMSE#PBF | Analog Devices | 2x Sync 400mA/800mA, 2.25MHz B | |
LTC3548EDD-2#PBF | Analog Devices | 2x Sync, Fixed/Adj Out, 2.25MH | |
LTC3548EDD-2#TRPBF | Analog Devices | 2x Sync, Fixed/Adj Out, 2.25MH |
Price & Stock for XE-3548-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5425-XE-3548-001-ND
|
DigiKey | EXPOSED THERMOCOUPLE-T-1M-IEC Min Qty: 1 Lead time: 14 Weeks Container: Bag |
47 In Stock |
|
$6.0808 / $7.0800 | Buy Now |