Part Details for XCTR2518G11 by Telemechanique Sensors
Overview of XCTR2518G11 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCTR2518G11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8738
|
Newark | Limit Sw, Spst-Nc, Dpst-No, 3A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Dpst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCTR2518G11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-XCTR2518G11-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$180.2500 | Buy Now |
DISTI #
71434893
|
RS | LIMIT SWITCH WITH 2 ENTRIES AND MANUAL RESET | Telemecanique Sensors XCTR2518G11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$180.2500 | RFQ |