There are no models available for this part yet.
Overview of XCSPL751 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCSPL751 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52T5938
|
Newark | Guard Switch, Dpst-Nc, 6A, 120Vac, Product Range:Preventa Xcs Series, Contact Configuration:Dpst-Nc, Switch Terminals:Screw Clamp, Contact Voltage Ac Max:120V, Contact Current Ac Max:6A, Ip Rating:Ip67, Contact Voltage Dc Max:125V Rohs Compliant: Yes |Telemecanique Sensors XCSPL751 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.9600 / $117.6500 | Buy Now | |
DISTI #
5452-XCSPL751-ND
|
DigiKey | INTERLOCK NON-LOCKING DPST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$112.3100 | Buy Now | |
DISTI #
996-XCSPL751
|
Mouser Electronics | Limit Switches SAFETY INTERLOCK 240VAC 10AMP, XCS+O RoHS: Compliant | 0 |
|
$84.8100 / $102.3500 | Order Now | |
DISTI #
71437252
|
RS | SAFETY INTERLOCK 240VAC 10AMP T-XCS+O | Telemecanique Sensors XCSPL751 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$106.4400 | Buy Now | |
DISTI #
XCSPL751
|
TME | Safety switch: hinged, XCSPL, NC x2, IP67, -25÷70°C, red, PREVENTA Min Qty: 1 | 0 |
|
$54.3400 / $62.5700 | RFQ |