There are no models available for this part yet.
Overview of XCSM4102L5 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XCSM4102L5 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09P7516
|
Newark | Limit Sw, Dpst-No/Dpst-Nc, 1.5A, 240Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Dpst-No, Dpst-Nc, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:7N, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Telemecanique Sensors XCSM4102L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.4600 / $172.3700 | Buy Now | |
DISTI #
5452-XCSM4102L5-ND
|
DigiKey | SWITCH SAFETY LMT 4PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$187.5300 | Buy Now | |
DISTI #
996-XCSM4102L5
|
Mouser Electronics | Limit Switches SAFETY LIMIT SWITCH 240VAC 5A METAL BODY RoHS: Compliant | 0 |
|
$177.0000 / $184.8400 | Order Now | |
DISTI #
71109711
|
RS | safety limit switch XCSM, metal, roller plunger, 2 NC, 2 NO, cable 5 m | Telemecanique Sensors XCSM4102L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$186.6900 | Buy Now | |
DISTI #
XCSM4102L5
|
TME | Limit switch, metal roller Ø11,6mm, NC x2 + NO x2, 1.5A, lead 5m Min Qty: 1 | 17 |
|
$118.4700 / $136.4200 | Buy Now |