Part Details for XCSL761B3 by Telemechanique Sensors
Overview of XCSL761B3 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSL761B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H9518
|
Newark | Intlk Sw, Dpst-Nc/Spst-No, 10A, 110Vac, Product Range:Xcs Series, Contact Configuration:Dpst-Nc, Spst-No, Switch Terminals:-, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Ip Rating:Ip67, Contact Voltage Dc Max:- |Telemecanique Sensors XCSL761B3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.7600 / $546.3900 | Buy Now |
DISTI #
5452-XCSL761B3-ND
|
DigiKey | INTERLOCK SWITCH SPST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$585.7500 | Buy Now |
DISTI #
996-XCSL761B3
|
Mouser Electronics | Interlock Switches INTERLOCK SWITCH 300VAC 10AS XCSL | 0 |
|
$530.6600 / $558.6200 | Order Now |
DISTI #
70243778
|
RS | XCS-L Safety Limit Switch Power to Unlock 24 V dc | Telemecanique Sensors XCSL761B3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$564.2100 | RFQ |