Part Details for XCSL562B1 by Telemechanique Sensors
Overview of XCSL562B1 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSL562B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0391
|
Newark | Safety Switch, 3A/240Vac, 0.27A, 250Vdc, Product Range:Preventa Xcs Series, Contact Configuration:-, Switch Terminals:Screw Clamp, Contact Voltage Ac Max:240V, Contact Current Ac Max:3A, Ip Rating:-, Contact Voltage Dc Max:250V Rohs Compliant: Yes |Telemecanique Sensors XCSL562B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.8500 / $535.6800 | Buy Now |
DISTI #
5452-XCSL562B1-ND
|
DigiKey | INTERLOCK KEY LOCKING Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$585.7500 | Buy Now |
DISTI #
996-XCSL562B1
|
Mouser Electronics | Interlock Switches INTERLOCK SWITCH 300VAC 10AS XCSL RoHS: Compliant | 1 |
|
$442.0200 / $465.3100 | Buy Now |
DISTI #
72551524
|
RS | INTERLOCK SWITCH 300VAC 10AS XCSL | Telemecanique Sensors XCSL562B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$550.1900 / $591.6100 | RFQ |