Part Details for XCSE741214 by Telemechanique Sensors
Overview of XCSE741214 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSE741214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6994
|
Newark | Safety Sw, Dpst-Nc, Spst-No, 3A, 120Vac, Product Range:Preventa Xcs Series, Contact Configuration:Dpst-Nc, Spst-No, Switch Terminals:-, Contact Voltage Ac Max:120V, Contact Current Ac Max:3A, Ip Rating:Ip67 |Telemecanique Sensors XCSE741214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$735.7300 | Buy Now |
DISTI #
5452-XCSE741214-ND
|
DigiKey | INTERLOCK SOLENOID LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$608.5940 / $739.7500 | Buy Now |
DISTI #
996-XCSE741214
|
Mouser Electronics | Interlock Switches SAFETY INTERLOCK SWITCH +OPTIONS | 1 |
|
$552.9400 / $584.2300 | Buy Now |
DISTI #
72551491
|
RS | SAFETY INTERLOCK SWITCH +OPTIONS | Telemecanique Sensors XCSE741214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$694.8500 / $747.1500 | RFQ |
Part Details for XCSE741214
XCSE741214 CAD Models
XCSE741214 Part Data Attributes
|
XCSE741214
Telemechanique Sensors
Buy Now
|
Compare Parts:
XCSE741214
Telemechanique Sensors
|
Samacsys Manufacturer | Telemecanique |