Part Details for XCSE731124 by Telemechanique Sensors
Overview of XCSE731124 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSE731124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCSE731124-ND
|
DigiKey | INTERLOCK KEY LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$931.9800 | Buy Now |
DISTI #
996-XCSE731124
|
Mouser Electronics | Limit Switches SAFETY INTERLOCK 300VAC 5A, Type XCS RoHS: Compliant | 0 |
|
$541.6100 / $570.1500 | Order Now |
DISTI #
72551484
|
RS | SAFETY INTERLOCK 300VAC 5A T-XCS | Telemecanique Sensors XCSE731124 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$945.3200 | RFQ |
Part Details for XCSE731124
XCSE731124 CAD Models
XCSE731124 Part Data Attributes
|
XCSE731124
Telemechanique Sensors
Buy Now
|
Compare Parts:
XCSE731124
Telemechanique Sensors
Select a part to compare: |
Samacsys Manufacturer | Telemecanique |