Part Details for XCSE5513 by Telemechanique Sensors
Overview of XCSE5513 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSE5513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCSE5513-ND
|
DigiKey | INTERLOCK SOLENOID LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$709.7740 / $862.7800 | Buy Now |
DISTI #
996-XCSE5513
|
Mouser Electronics | Limit Switches SAFETY INTERLOCK 300VAC 5A, Type XCS RoHS: Compliant | 0 |
|
$683.3300 / $710.0500 | Order Now |
DISTI #
70007851
|
RS | Solenoid Locking Interlock Switch, Key, 1NC+2NO, 10A, 1/2"NPT, XCSE Series | Telemecanique Sensors XCSE5513 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$702.8500 | RFQ |
DISTI #
XCSE5513
|
TME | Safety switch: key operated, XCSE, NC + NO x2, IP67, metal, red Min Qty: 1 | 0 |
|
$434.7000 / $500.5700 | RFQ |
Part Details for XCSE5513
XCSE5513 CAD Models
XCSE5513 Part Data Attributes
|
XCSE5513
Telemechanique Sensors
Buy Now
|
Compare Parts:
XCSE5513
Telemechanique Sensors
Select a part to compare: |
Samacsys Manufacturer | Telemecanique |