Part Details for XCSDMP590L01M12 by Telemechanique Sensors
Overview of XCSDMP590L01M12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSDMP590L01M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2867
|
Newark | Safety Interlock 24Vdc 100A T-Xcs Rohs Compliant: Yes |Telemecanique Sensors XCSDMP590L01M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.3300 / $146.2900 | Buy Now |
DISTI #
5452-XCSDMP590L01M12-ND
|
DigiKey | INTERLOCK MAGNETIC DPST Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$115.4854 / $143.8500 | Buy Now |
DISTI #
996-XCSDMP590L01M12
|
Mouser Electronics | Magnetic / Reed Switches SAFETY INTERLOCK 24VDC 100A, Type XCS | 16 |
|
$111.6900 / $134.7800 | Buy Now |
DISTI #
70380124
|
RS | XCS-DMP Magnetic Non-Contact Safety Switch, Coded Actuator, Plastic, 24Vdc | Telemecanique Sensors XCSDMP590L01M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 12 |
|
$134.7800 | Buy Now |
DISTI #
XCSDMP590L01M12
|
TME | Safety switch: magnetic, XCSDM Standard, NC + NO, IP67, plastic Min Qty: 1 | 0 |
|
$78.8800 / $90.8300 | RFQ |