Part Details for XCSD3918P20 by Telemechanique Sensors
Overview of XCSD3918P20 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCSD3918P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8702
|
Newark | Limit Sw, Dpst-Nc, Spst-No, 1.5A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Dpst-Nc, Spst-No, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Product Range:- Rohs Compliant: Yes |Telemecanique Sensors XCSD3918P20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8500 / $96.5000 | Buy Now |
DISTI #
5452-XCSD3918P20-ND
|
DigiKey | SWITCH LIMIT 3PST 1.5A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$67.3175 / $94.5000 | Buy Now |
DISTI #
996-XCSD3918P20
|
Mouser Electronics | Limit Switches SAFETY LIMIT SWITCH 240VAC 5A METAL BODY RoHS: Compliant | 0 |
|
$75.0800 / $93.2000 | Order Now |
DISTI #
70380113
|
RS | XCSD Safety Limit Switch with Rotary Lever Actuator, Zamak, NO/2NC | Telemecanique Sensors XCSD3918P20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$104.4200 | RFQ |
DISTI #
XCSD3918P20
|
TME | Limit switch, lever R 33mm, plastic roller Ø19mm, NC x2 + NO Min Qty: 1 | 0 |
|
$148.2100 / $170.6600 | RFQ |