Part Details for XCRB121EX by Telemechanique Sensors
Overview of XCRB121EX by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCRB121EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6965
|
Newark | Limit Switch, Dpst-No/Dpst-Nc, 3A/240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Dpst-No, Dpst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:240V, Operating Force Max:0.45N-M, Contact Current Dc Max:270Ma |Telemecanique Sensors XCRB121EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,134.5400 | Buy Now |
DISTI #
5452-XCRB121EX-ND
|
DigiKey | SWITCH LIMIT 4PST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,869.7100 | Buy Now |
DISTI #
996-XCRB121EX
|
Mouser Electronics | Limit Switches LIMIT SWITCH 240VAC 10AMP XCR +OPTIONS | 0 |
|
$1,818.3000 | Order Now |
DISTI #
75130306
|
RS | LIMIT SWITCH 240VAC 10AMP XCR OPTIONS | Telemecanique Sensors XCRB121EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3,786.2100 | RFQ |