Part Details for XCPR2119N12 by Telemechanique Sensors
Results Overview of XCPR2119N12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XCPR2119N12 Information
XCPR2119N12 by Telemechanique Sensors is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for XCPR2119N12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6951
|
Newark | Limit Switch, Spst-No/Spst-Nc, 3A/240Vac, Limit Switch Actuator:Roller Lever, Contact Configuratio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.8200 | Buy Now |
DISTI #
5452-XCPR2119N12-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$194.8900 | Buy Now |
DISTI #
996-XCPR2119N12
|
Mouser Electronics | Limit Switches XCPR RESET LIMIT SWITCH RoHS: Compliant | 0 |
|
$142.7500 / $151.8500 | Order Now |
DISTI #
71436641
|
RS | Limit switch XCPR, steel roller lever, 1NC+1NO, snap, 1/2NPT | Telemecanique Sensors XCPR2119N12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$153.3700 | RFQ |
DISTI #
XCPR2119N12
|
TME | Limit switch Min Qty: 1 | 0 |
|
$63.4400 / $73.2100 | RFQ |