Part Details for XCMV2115M12 by Telemechanique Sensors
Overview of XCMV2115M12 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMV2115M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0325
|
Newark | Limit Sw, Roller Lever, Spst, 1A, 24Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Spst-No, Spst-Nc, Contact Current Ac Max:3A, Contact Voltage Ac Max:24V, Operating Force Max:0.1N, Product Range:Osisense Xc Series Rohs Compliant: Yes |Telemecanique Sensors XCMV2115M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0600 / $122.0400 | Buy Now |
DISTI #
5452-XCMV2115M12-ND
|
DigiKey | SWITCH LIMIT DPST 3A 24V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$110.3100 | Buy Now |
DISTI #
996-XCMV2115M12
|
Mouser Electronics | Limit Switches LIMIT SWITCH,NC+NO snap,pl rllr lvr,M12 RoHS: Compliant | 0 |
|
$63.9000 / $79.8800 | Order Now |
DISTI #
71865653
|
RS | LIMIT SWITCH, PLASTIC ROLLER LEVER, NC+NO, SNAP ACTION, M12 CONNECTION | Telemecanique Sensors XCMV2115M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$96.9000 / $107.6700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$52.6700 / $94.7800 | Buy Now |