Part Details for XCMD4115L5EX by Telemechanique Sensors
Overview of XCMD4115L5EX by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD4115L5EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6929
|
Newark | Limit Sw, Dpst-No/Dpst-Nc, 750A, 240Vac, Limit Switch Actuator:Roller Lever, Contact Configuration:Dpst-No, Dpst-Nc, Contact Current Ac Max:750Ma, Contact Voltage Ac Max:240V, Operating Force Max:0.1N-M, Contact Current Dc Max:100Ma |Telemecanique Sensors XCMD4115L5EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.7100 | Buy Now |
DISTI #
5452-XCMD4115L5EX-ND
|
DigiKey | SWITCH LIMIT 4PST 0.75A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$210.6968 / $237.6300 | Buy Now |
DISTI #
996-XCMD4115L5EX
|
Mouser Electronics | Limit Switches XCMD LIMIT SWITCH + OPTIONS | 3 |
|
$240.3900 / $271.1300 | Buy Now |
DISTI #
75130235
|
RS | XCMD LIMIT SWITCH OPTIONS | Telemecanique Sensors XCMD4115L5EX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$290.9400 | RFQ |