Part Details for XCMD3902L2 by Telemechanique Sensors
Overview of XCMD3902L2 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XCMD3902L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XCMD3902L2-ND
|
DigiKey | SWITCH LIMIT 3PST 0.75A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$87.0000 | Buy Now |
DISTI #
996-XCMD3902L2
|
Mouser Electronics | Limit Switches XCMD LIMIT SWITCH + OPTIONS RoHS: Compliant | 0 |
|
$69.3100 / $97.2700 | Order Now |
DISTI #
75130230
|
RS | XCMD LIMIT SWITCH OPTIONS | Telemecanique Sensors XCMD3902L2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$94.0000 | RFQ |